FE28HC256-120
LSI Corporation
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28

Overview of FE28HC256-120 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for FE28HC256-120 by LSI Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 18
  • 1 $14.4000
$14.4000 Buy Now
Quest Components   14
  • 1 $15.6000
$15.6000 Buy Now
Quest Components   3
  • 1 $15.6000
$15.6000 Buy Now

CAD Models for FE28HC256-120 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FE28HC256-120 by LSI Corporation

FE28HC256-120
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DFP, FL28,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. FE28HC256-120
    LSI Corporation
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28
    VS

Alternate Parts for FE28HC256-120

This table gives cross-reference parts and alternative options found for FE28HC256-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE28HC256-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C256TRPFI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies FE28HC256-120 vs 28C256TRPFI-12
28C256TRT4FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies FE28HC256-120 vs 28C256TRT4FS-12
5962-8863402ZC EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 Atmel Corporation FE28HC256-120 vs 5962-8863402ZC
5962-8863402ZX EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Atmel Corporation FE28HC256-120 vs 5962-8863402ZX
X28HC256F-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FE28HC256-120 vs X28HC256F-12T1
28C256TRPFS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies FE28HC256-120 vs 28C256TRPFS-12
28C256TRPFB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies FE28HC256-120 vs 28C256TRPFB-12
AT28HC256-12FL EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation FE28HC256-120 vs AT28HC256-12FL
X28HC256FM-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc FE28HC256-120 vs X28HC256FM-12T1
28C256TRT4FB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies FE28HC256-120 vs 28C256TRT4FB-12
Part Number Description Manufacturer Compare
CAT28C256HNA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi FE28HC256-120 vs CAT28C256HNA-12T
5962-8863402XA EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Atmel Corporation FE28HC256-120 vs 5962-8863402XA
AT28HC256E-12TU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation FE28HC256-120 vs AT28HC256E-12TU
AT28HC256F-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation FE28HC256-120 vs AT28HC256F-12LM/883
W27E257P-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp FE28HC256-120 vs W27E257P-12
AT28HC256-12LM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation FE28HC256-120 vs AT28HC256-12LM/883
X28HC256T-12 32KX8 EEPROM 5V, 120ns, PDSO32, TSOP-32 Intersil Corporation FE28HC256-120 vs X28HC256T-12
X28HC256E-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc FE28HC256-120 vs X28HC256E-12
CAT28C256L-12 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 onsemi FE28HC256-120 vs CAT28C256L-12
28C256-12/D 32K X 8 EEPROM 5V, 120 ns, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Microchip Technology Inc FE28HC256-120 vs 28C256-12/D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FE28HC256-120 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FE28HC256-120 by LSI Corporation

Select Manufacturer
Which Manufacturer of FE28HC256-120 would you like to use for your alert(s)?
  • Please alert me when FE28HC256-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FE28HC256-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FE28HC256-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FE28HC256-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FE28HC256-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FE28HC256-120 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: