Part Details for FE28HC256-120 by LSI Corporation
Overview of FE28HC256-120 by LSI Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FE28HC256-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$14.4000 | Buy Now |
|
Quest Components | 14 |
|
$15.6000 | Buy Now | |
|
Quest Components | 3 |
|
$15.6000 | Buy Now |
Part Details for FE28HC256-120
FE28HC256-120 CAD Models
FE28HC256-120 Part Data Attributes
|
FE28HC256-120
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FE28HC256-120
LSI Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FE28HC256-120
This table gives cross-reference parts and alternative options found for FE28HC256-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE28HC256-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C256TRT1FS-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT1FS-12 |
28C256TRT4FE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT4FE-12 |
28C256TRT2FS-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT2FS-12 |
28C256TRT4FB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT4FB-12 |
28C256TRT1FE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT1FE-12 |
28C256TRT4FI-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRT4FI-12 |
5962-8863401ZX | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Atmel Corporation | FE28HC256-120 vs 5962-8863401ZX |
28C256TRPFE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRPFE-12 |
FM28HC256-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | FE28HC256-120 vs FM28HC256-120 |
28C256TRPFB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | FE28HC256-120 vs 28C256TRPFB-12 |