There are no models available for this part yet.
Overview of FDS6690A-OLDDIE by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDS6690A-OLDDIE by Fairchild Semiconductor Corporation
Part Data Attributes for FDS6690A-OLDDIE by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
11 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Surface Mount
|
YES
|
Alternate Parts for FDS6690A-OLDDIE
This table gives cross-reference parts and alternative options found for FDS6690A-OLDDIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6690A-OLDDIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6690A | Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 11A, 12.5mΩ, 2500-REEL | onsemi | FDS6690A-OLDDIE vs FDS6690A |
FDS6690AL86Z | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690AL86Z |
FDS6690A | 11000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SO-8 | Rochester Electronics LLC | FDS6690A-OLDDIE vs FDS6690A |
FDS6690AD84Z | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690AD84Z |
FDS6690A | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690A |
FDS6690A_NL | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690A_NL |
FDS6690A-NBNP006 | Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 11A, 12.5mΩ, SO 8L NB, 2500-REEL | onsemi | FDS6690A-OLDDIE vs FDS6690A-NBNP006 |
FDS6690AF011 | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690AF011 |
FDS6690A-NBNPO06 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS6690A-OLDDIE vs FDS6690A-NBNPO06 |