Part Details for FDS6675BZ by Fairchild Semiconductor Corporation
Overview of FDS6675BZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6675BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2117 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 11000 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1693 |
|
$0.4442 / $1.1105 | Buy Now |
|
ComSIT USA | -30 V, -11 A, 13 MILLI OHM P-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Trans MOSFET P-CH 30V 11A 8-Pin SOIC T/R / MOSFET P-CH 30V 8-SOIC | 229631 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for FDS6675BZ
FDS6675BZ CAD Models
FDS6675BZ Part Data Attributes
|
FDS6675BZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6675BZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 500 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6675BZ
This table gives cross-reference parts and alternative options found for FDS6675BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6675BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6675BZ | P-Channel PowerTrench® MOSFET -30V, -11A, 13mΩ, 2500-REEL | onsemi | FDS6675BZ vs FDS6675BZ |