There are no models available for this part yet.
Overview of FDS-LT3OPW4 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FDS-LT3OPW4 by Cristek Interconnects Inc
Part Data Attributes for FDS-LT3OPW4 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.615 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Shell Size
|
3/B
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
25
|
Alternate Parts for FDS-LT3OPW4
This table gives cross-reference parts and alternative options found for FDS-LT3OPW4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-LT3OPW4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-PT3YPP4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-PT3YPP4 |
FDS-CT3OPW0 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-CT3OPW0 |
FDS-LT3OPP0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-LT3OPP0 |
FDS-LH3BPP4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-LH3BPP4 |
FDS-CH3BPW4 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-CH3BPW4 |
FDS-CL3BPP0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-CL3BPP0 |
FDS-LH3OPP0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-LH3OPP0 |
FDS-CH3OPW0 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-CH3OPW0 |
FDS-TM3BPW0 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-TM3BPW0 |
FDS-LM3BPS4 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-LT3OPW4 vs FDS-LM3BPS4 |