Part Details for FDS-CH3OPW0 by Cristek Interconnects Inc
Overview of FDS-CH3OPW0 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDS-CH3OPW0
FDS-CH3OPW0 CAD Models
FDS-CH3OPW0 Part Data Attributes
|
FDS-CH3OPW0
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
FDS-CH3OPW0
Cristek Interconnects Inc
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.615 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 |
Alternate Parts for FDS-CH3OPW0
This table gives cross-reference parts and alternative options found for FDS-CH3OPW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-CH3OPW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDS-PT3YPP4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-PT3YPP4 |
FDS-PL3TPP4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-PL3TPP4 |
FDS-PV3YPP4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-PV3YPP4 |
FDS-TL3OPP0 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-TL3OPP0 |
FDS-LV3APP4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-LV3APP4 |
FDS-CL3OPS4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-CL3OPS4 |
FDS-CL3YPW0 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | FDS-CH3OPW0 vs FDS-CL3YPW0 |
FDS-CL3OPP0 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-CL3OPP0 |
FDS-PM3TPS4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | FDS-CH3OPW0 vs FDS-PM3TPS4 |
FDS-TL3APW4 | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, | FDS-CH3OPW0 vs FDS-TL3APW4 |