Part Details for FDMA1024NZ by Fairchild Semiconductor Corporation
Overview of FDMA1024NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMA1024NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Chip1Cloud | Dual N-Channel PowerTrench? MOSFET 20 V, 5.0 A, 54 m�� | 11000 |
|
RFQ |
Part Details for FDMA1024NZ
FDMA1024NZ CAD Models
FDMA1024NZ Part Data Attributes
|
FDMA1024NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMA1024NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMA1024NZ
This table gives cross-reference parts and alternative options found for FDMA1024NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1024NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMDPB70XPE | Small Signal Field-Effect Transistor | Nexperia | FDMA1024NZ vs PMDPB70XPE |
FDMA1027PT | 3000mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, ROHS COMPLIANT, MO-288, MICROFET-6 | Rochester Electronics LLC | FDMA1024NZ vs FDMA1027PT |
FDMA1028NZ | Small Signal Field-Effect Transistor, 3.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1024NZ vs FDMA1028NZ |
FDMA1027P | Dual P-Channel PowerTrench® MOSFET -20V, -3.0A, 120mΩ, 3000-REEL | onsemi | FDMA1024NZ vs FDMA1027P |
FDMA1029PZ | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1024NZ vs FDMA1029PZ |
FDMA1029PZ | 3100mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, HALOGEN FREE, ROHS COMPLIANT, MICROFET-6 | Rochester Electronics LLC | FDMA1024NZ vs FDMA1029PZ |
PMDPB70XPE,115 | PMDPB70XPE - 20 V dual P-channel Trench MOSFET@en-us DFN 6-Pin | Nexperia | FDMA1024NZ vs PMDPB70XPE,115 |