Part Details for FDLL660 by Fairchild Semiconductor Corporation
Overview of FDLL660 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDLL660
FDLL660 CAD Models
FDLL660 Part Data Attributes
|
FDLL660
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDLL660
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for FDLL660
This table gives cross-reference parts and alternative options found for FDLL660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDLL660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062231135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | FDLL660 vs 934062231135 |
1N4448TR_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | FDLL660 vs 1N4448TR_NL |
1N4148F-T72 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | FDLL660 vs 1N4148F-T72 |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | NTE Electronics Inc | FDLL660 vs 1N914A |
934059249135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | FDLL660 vs 934059249135 |
1N914B_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | FDLL660 vs 1N914B_NL |
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | FDLL660 vs 1N916 |
934058723135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | FDLL660 vs 934058723135 |
1N916 | Rectifier Diode, | NTE Electronics Inc | FDLL660 vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | FDLL660 vs 1N916 |