Part Details for 1N4148F-T72 by ROHM Semiconductor
Overview of 1N4148F-T72 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148F-T72
1N4148F-T72 CAD Models
1N4148F-T72 Part Data Attributes
|
1N4148F-T72
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148F-T72
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-40, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148F-T72
This table gives cross-reference parts and alternative options found for 1N4148F-T72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148F-T72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062231135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148F-T72 vs 934062231135 |
1N4448TR_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | 1N4148F-T72 vs 1N4448TR_NL |
1N914A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | NTE Electronics Inc | 1N4148F-T72 vs 1N914A |
934059249135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148F-T72 vs 934059249135 |
1N914B_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | 1N4148F-T72 vs 1N914B_NL |
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N4148F-T72 vs 1N916 |
934058723135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | 1N4148F-T72 vs 934058723135 |
1N916 | Rectifier Diode, | NTE Electronics Inc | 1N4148F-T72 vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4148F-T72 vs 1N916 |
1N916 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | 1N4148F-T72 vs 1N916 |