-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V N-Channel PowerTrench® MOSFET 22A, 64mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2454
|
Newark | Transistor, mosfet, n-Channel,100V V(Br)Dss,22A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FDD3690 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8160 / $1.1000 | Buy Now |
DISTI #
FDD3690CT-ND
|
DigiKey | MOSFET N-CH 100V 22A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.8151 / $1.9400 | Buy Now |
DISTI #
FDD3690
|
Avnet Americas | Trans MOSFET N-CH 100V 22A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3690) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8086 / $0.9651 | Buy Now |
DISTI #
FDD3690
|
Avnet Americas | Trans MOSFET N-CH 100V 22A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD3690) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8086 / $0.9651 | Buy Now |
DISTI #
512-FDD3690
|
Mouser Electronics | MOSFET 100V NCh PowerTrench RoHS: Compliant | 0 |
|
$0.8150 / $1.9400 | Order Now |
|
Rochester Electronics | Power Field-Effect Transistor, 22A, 100V, 0.064ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: Active Min Qty: 1 | 1796 |
|
$0.8083 / $0.9510 | Buy Now |
DISTI #
FDD3690
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
FDD3690
|
Avnet Silica | Trans MOSFET N-CH 100V 22A 3-Pin(2+Tab) TO-252AA T/R (Alt: FDD3690) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDD3690
|
EBV Elektronik | Trans MOSFET N-CH 100V 22A 3-Pin(2+Tab) TO-252AA T/R (Alt: FDD3690) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3690
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3690
onsemi
100V N-Channel PowerTrench® MOSFET 22A, 64mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 175 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD3690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD3690_NL | Power Field-Effect Transistor, 22A I(D), 100V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD3690 vs FDD3690_NL |
FDD3690 | Power Field-Effect Transistor, 22A I(D), 100V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD3690 vs FDD3690 |