Part Details for FDC654P by Fairchild Semiconductor Corporation
Overview of FDC654P by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC654P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC654P-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 1789 Container: Bulk MARKETPLACE PRODUCT |
2325153 In Stock |
|
$0.1700 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 809 |
|
$0.1511 / $0.3237 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 64 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 330 |
|
$1.3616 / $2.9440 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.6A, 30V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2327653 |
|
$0.1439 / $0.1693 | Buy Now |
|
ComSIT USA | SINGLE P-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 30V 3.6A SSOT-6 | 1700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2991 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for FDC654P
FDC654P CAD Models
FDC654P Part Data Attributes:
|
FDC654P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC654P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | LEAD FREE, SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC654P
This table gives cross-reference parts and alternative options found for FDC654P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC654P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3455DV | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC654P vs SI3455DV |
SI3455DVD87Z | Small Signal Field-Effect Transistor, 0.0036A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC654P vs SI3455DVD87Z |
FDC654PD87Z | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC654P vs FDC654PD87Z |
SI3455DV | 3600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | FDC654P vs SI3455DV |
FDC654P | 3600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SUPERSOT-6 | Rochester Electronics LLC | FDC654P vs FDC654P |
FDC654P_NL | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC654P vs FDC654P_NL |