FDC654P vs JANTX2N5547 feature comparison

FDC654P Fairchild Semiconductor Corporation

Buy Now Datasheet

JANTX2N5547 Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Part Package Code SSOT
Package Description LEAD FREE, SUPERSOT-6
Pin Count 6
Manufacturer Package Code 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 3.6 A
Drain-source On Resistance-Max 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G6 O-MBCY-W6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
Additional Feature LOW NOISE
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71
Reference Standard MIL

Compare FDC654P with alternatives

Compare JANTX2N5547 with alternatives