-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5280
|
Newark | 12V Dual Photovoltaic Driver Smd Reel/ Tr |Littelfuse FDA217STR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.6600 | Buy Now |
DISTI #
5656-FDA217STRCT-ND
|
DigiKey | OPTOISO 3.75KV 2CH GATE DVR 8SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16874 In Stock |
|
$2.1615 / $4.3100 | Buy Now |
DISTI #
E02:0323_06940804
|
Arrow Electronics | Optocoupler Drive 2-CH 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Date Code: 2417 | Europe - 1000 |
|
$2.1183 / $2.3094 | Buy Now |
|
Future Electronics | FDA217 Series 3750Vrms 1.26V -40°C ~ 85°C IGBT Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA217STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FDA217STR
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.652 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.0000045 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 500 µs | |
Turn-on Time | 2000 µs | |
Width | 6.35 mm |