Part Details for FD0G827M1010MPA by Samwha Electronics
Overview of FD0G827M1010MPA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD0G827M1010MPA
FD0G827M1010MPA CAD Models
FD0G827M1010MPA Part Data Attributes
|
FD0G827M1010MPA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
FD0G827M1010MPA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.328 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 5040 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for FD0G827M1010MPA
This table gives cross-reference parts and alternative options found for FD0G827M1010MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD0G827M1010MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-4R0RE821M-L8R | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FD0G827M1010MPA vs FP-4R0RE821M-L8R |
FP-4R0RE821M-V1PH | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FD0G827M1010MPA vs FP-4R0RE821M-V1PH |
827AFD004M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | FD0G827M1010MPA vs 827AFD004M |
FP-4R0RE821M-NUKX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | FD0G827M1010MPA vs FP-4R0RE821M-NUKX |
FP-4R0RE821M-R5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | FUJITSU Limited | FD0G827M1010MPA vs FP-4R0RE821M-R5C |
FP4R0RE821MSLC | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | FUJITSU Semiconductor Limited | FD0G827M1010MPA vs FP4R0RE821MSLC |
FP-4R0RE821M-L8K | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FD0G827M1010MPA vs FP-4R0RE821M-L8K |
RR70G821MDN1PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | FD0G827M1010MPA vs RR70G821MDN1PX |
FP-4R0RE821M-R5CG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | FD0G827M1010MPA vs FP-4R0RE821M-R5CG |
FP-4R0RE821M-R5CG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 4V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | FD0G827M1010MPA vs FP-4R0RE821M-R5CG |