FD0G827M1010MPA
vs
RR70G821MDN1PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
12 mΩ
7 mΩ
Leakage Current
0.328 mA
0.328 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
5040 mA
6100 mA
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00
JESD-609 Code
e3
Terminal Finish
TIN
Compare FD0G827M1010MPA with alternatives
Compare RR70G821MDN1PX with alternatives