Part Details for FCT162823CTPACTE4 by Texas Instruments
Overview of FCT162823CTPACTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162823CTPACTE4
FCT162823CTPACTE4 CAD Models
FCT162823CTPACTE4 Part Data Attributes
|
FCT162823CTPACTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162823CTPACTE4
Texas Instruments
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for FCT162823CTPACTE4
This table gives cross-reference parts and alternative options found for FCT162823CTPACTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162823CTPACTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162823ATPAC | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162823CTPACTE4 vs CY74FCT162823ATPAC |
CY74FCT162823CTPAC | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162823CTPACTE4 vs CY74FCT162823CTPAC |
CY74FCT162823CTPACT | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162823CTPACTE4 vs CY74FCT162823CTPACT |
CY74FCT162823ETPACT | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162823CTPACTE4 vs CY74FCT162823ETPACT |
PI74FCT162823ATAX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FCT162823CTPACTE4 vs PI74FCT162823ATAX |
CY74FCT162823ATPACT | IC FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | Texas Instruments | FCT162823CTPACTE4 vs CY74FCT162823ATPACT |
PI74FCT162823BTA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FCT162823CTPACTE4 vs PI74FCT162823BTA |
CY74FCT162823BTPAC | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | FCT162823CTPACTE4 vs CY74FCT162823BTPAC |
CY74FCT162823BTPACR | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 | Cypress Semiconductor | FCT162823CTPACTE4 vs CY74FCT162823BTPACR |
74FCT162823CTPAG | 18-Bit Register, TSSOP34/Tube | Renesas Electronics Corporation | FCT162823CTPACTE4 vs 74FCT162823CTPAG |