Part Details for FCR2512JT4K30 by SEI Stackpole Electronics Inc
Overview of FCR2512JT4K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR2512JT4K30
FCR2512JT4K30 CAD Models
FCR2512JT4K30 Part Data Attributes
|
FCR2512JT4K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR2512JT4K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCR2512JT4K30
This table gives cross-reference parts and alternative options found for FCR2512JT4K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2512JT4K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCR2512JT4K30 vs FCF25JX-4301 |
FCR25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCR2512JT4K30 vs FCR25JX-4301 |
CR2512-JW-432E | RESISTOR, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCR2512JT4K30 vs CR2512-JW-432E |
BCR1432JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCR2512JT4K30 vs BCR1432JT |
RM25JL432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCR2512JT4K30 vs RM25JL432 |
MCR100JZH432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCR2512JT4K30 vs MCR100JZH432 |
RPC25124.3K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCR2512JT4K30 vs RPC25124.3K5%R |
CRG2512J4K3 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | FCR2512JT4K30 vs CRG2512J4K3 |
RC1000T432JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCR2512JT4K30 vs RC1000T432JT |
CR63B432J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCR2512JT4K30 vs CR63B432J |