Part Details for FCR20FP-59R0 by Prosperity Dielectrics Co Ltd
Overview of FCR20FP-59R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR20FP-59R0
FCR20FP-59R0 CAD Models
FCR20FP-59R0 Part Data Attributes
|
FCR20FP-59R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR20FP-59R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR20F(HIGH POWER) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCR20FP-59R0
This table gives cross-reference parts and alternative options found for FCR20FP-59R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR20FP-59R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR201059R0FELT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Resistors | FCR20FP-59R0 vs WCR201059R0FELT |
RHC10K59R0FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | FCR20FP-59R0 vs RHC10K59R0FTG |
RM1/2WF201059R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Pak Heng Resistors Co Ltd | FCR20FP-59R0 vs RM1/2WF201059R0 |
CR-0AFL8-59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Liean-Gimn Enterprise Co Ltd | FCR20FP-59R0 vs CR-0AFL8-59R0 |
RM20FE59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | FCR20FP-59R0 vs RM20FE59R0 |
CR50B590F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | FCR20FP-59R0 vs CR50B590F |
RM20FLN59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | FCR20FP-59R0 vs RM20FLN59R0 |
FCR20FY-59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FCR20FP-59R0 vs FCR20FY-59R0 |
RHC10K59R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | FCR20FP-59R0 vs RHC10K59R0FTL |
CR50TR590F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | FCR20FP-59R0 vs CR50TR590F |