CR-0AFL8-59R0
Liean-Gimn Enterprise Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd

CR-0AFL8-59R0
Liean-Gimn Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
59 Ω
Resistor Type
FIXED RESISTOR
Series
CR-0A(F)
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR-0AFL8-59R0
    Liean-Gimn Enterprise Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for CR-0AFL8-59R0

This table gives cross-reference parts and alternative options found for CR-0AFL8-59R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFL8-59R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC10K59R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR-0AFL8-59R0 vs RHC10K59R0FTL
WCR2010LF-59R0-F-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TT Electronics Resistors CR-0AFL8-59R0 vs WCR2010LF-59R0-F-E-LT
CR2010-FX-59R0E RESISTOR, 0.5W, 1%, 100ppm, 59ohm, SURFACE MOUNT, 2010, CHIP Bourns Inc CR-0AFL8-59R0 vs CR2010-FX-59R0E
RHC10K59R0FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR-0AFL8-59R0 vs RHC10K59R0FBG
CR2010F59R0P05 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd CR-0AFL8-59R0 vs CR2010F59R0P05
RHC10K59R0FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR-0AFL8-59R0 vs RHC10K59R0FB
RM20FL59R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, TA-I Technology Co Ltd CR-0AFL8-59R0 vs RM20FL59R0
RHC10K59R0FTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR-0AFL8-59R0 vs RHC10K59R0FTG
FCR20FX-59R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd CR-0AFL8-59R0 vs FCR20FX-59R0
RHC10K59R0FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR-0AFL8-59R0 vs RHC10K59R0FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd

Select Manufacturer
Which Manufacturer of CR-0AFL8-59R0 would you like to use for your alert(s)?
  • Please alert me when CR-0AFL8-59R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-0AFL8-59R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-0AFL8-59R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-0AFL8-59R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-0AFL8-59R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-0AFL8-59R0 by Liean-Gimn Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: