Part Details for FCR100GBJFKK51R by YAGEO Corporation
Overview of FCR100GBJFKK51R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR100GBJFKK51R
FCR100GBJFKK51R CAD Models
FCR100GBJFKK51R Part Data Attributes
|
FCR100GBJFKK51R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR100GBJFKK51R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FCR100GBJFKK51R
This table gives cross-reference parts and alternative options found for FCR100GBJFKK51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR100GBJFKK51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100GT-PN51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, | YAGEO Corporation | FCR100GBJFKK51R vs CFR100GT-PN51R |
CFN100GTJAV51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100GBJFKK51R vs CFN100GTJAV51R |
FCR100GB-73-51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, | YAGEO Corporation | FCR100GBJFKK51R vs FCR100GB-73-51R |
CFN100GBJ73-51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100GBJFKK51R vs CFN100GBJ73-51R |
CFR100GT-AV51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, | YAGEO Corporation | FCR100GBJFKK51R vs CFR100GT-AV51R |
CFN100GBJFKK51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100GBJFKK51R vs CFN100GBJFKK51R |
FCR100GRJ52-51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100GBJFKK51R vs FCR100GRJ52-51R |
CFN100GTJ52-51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR100GBJFKK51R vs CFN100GTJ52-51R |
FCR100GR-52-51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, | YAGEO Corporation | FCR100GBJFKK51R vs FCR100GR-52-51R |
CFR100GB-M51R | Fixed Resistor, Carbon Film, 1W, 51ohm, 500V, 2% +/-Tol, | YAGEO Corporation | FCR100GBJFKK51R vs CFR100GB-M51R |