FCR100GBJFKK51R vs CFR100GT-PN51R feature comparison

FCR100GBJFKK51R YAGEO Corporation

Buy Now Datasheet

CFR100GT-PN51R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
Lead Diameter 0.8 mm 0.8 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk AMMO PACK
Rated Power Dissipation (P) 1 W 1 W
Resistance 51 Ω 51 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology CARBON FILM CARBON FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Tolerance 2% 2%
Working Voltage 500 V 500 V
Base Number Matches 1 1
HTS Code 8533.10.00.65
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount NO
Terminal Shape WIRE

Compare FCR100GBJFKK51R with alternatives

Compare CFR100GT-PN51R with alternatives