Part Details for FCR05GV-5101 by Prosperity Dielectrics Co Ltd
Overview of FCR05GV-5101 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
PFL2510-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1109, | |
PFL2510-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for FCR05GV-5101
FCR05GV-5101 CAD Models
FCR05GV-5101 Part Data Attributes
|
FCR05GV-5101
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05GV-5101
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05J/G(G PURPOSE) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FCR05GV-5101
This table gives cross-reference parts and alternative options found for FCR05GV-5101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05GV-5101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05GW-5101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05GV-5101 vs FCR05GW-5101 |
WCR0805LF512GPLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | FCR05GV-5101 vs WCR0805LF512GPLT |
CR0805G512LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | FCR05GV-5101 vs CR0805G512LF |
RC210C512GT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | FCR05GV-5101 vs RC210C512GT |
RC210T512GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | FCR05GV-5101 vs RC210T512GT-P |
RM10GB512 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | FCR05GV-5101 vs RM10GB512 |
FCR05GS-5101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05GV-5101 vs FCR05GS-5101 |
CR21B512G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCR05GV-5101 vs CR21B512G |
RM10GLN512 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | FCR05GV-5101 vs RM10GLN512 |
RC210C512GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | FCR05GV-5101 vs RC210C512GT-P |