FCR05GV-5101 vs CR21B512G feature comparison

FCR05GV-5101 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR21B512G Akahane Electronics Ind Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD AKAHANE ELECTRONICS IND CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.25 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 5100 Ω 5100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCR05J/G(G PURPOSE) CR21
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes

Compare FCR05GV-5101 with alternatives

Compare CR21B512G with alternatives