FCN-813J014-R
Description: HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,RED

Overview of FCN-813J014-R by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for FCN-813J014-R by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-813J014-R by FUJITSU Semiconductor Limited

FCN-813J014-R
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.193 inch
Body Depth
0.307 inch
Body Length
1.461 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
HOUSING SIDE
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
14
Wire Size-Max
20 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. FCN-813J014-R
    FUJITSU Semiconductor Limited
    HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,RED
    VS

Alternate Parts for FCN-813J014-R

This table gives cross-reference parts and alternative options found for FCN-813J014-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-813J014-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2502H-14W-L Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug Ratioplast Electronics FCN-813J014-R vs 2502H-14W-L
YY-1250-H141 Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug Young Yak Enterprise Co Ltd FCN-813J014-R vs YY-1250-H141
YBNH250-14 Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug YEONHO Electronics Co Ltd FCN-813J014-R vs YBNH250-14
2505H-14W-L Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug Ratioplast Electronics FCN-813J014-R vs 2505H-14W-L
FCN-813J014-B HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,BLUE FUJITSU Semiconductor Limited FCN-813J014-R vs FCN-813J014-B
YY-1650-H14M Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug Young Yak Enterprise Co Ltd FCN-813J014-R vs YY-1650-H14M
FCN-813J014-A HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,WHITE FUJITSU Semiconductor Limited FCN-813J014-R vs FCN-813J014-A
250G2-H14 Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Polarized Lck, Plug South Sea Terminal Co Ltd FCN-813J014-R vs 250G2-H14
JS-1131-14 Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug Central Components Manufacturing FCN-813J014-R vs JS-1131-14
2512S1400A0 Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug Leoco USA Corp FCN-813J014-R vs 2512S1400A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-813J014-R by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-813J014-R by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of FCN-813J014-R would you like to use for your alert(s)?
  • Please alert me when FCN-813J014-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-813J014-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-813J014-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-813J014-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-813J014-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-813J014-R by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: