Part Details for 2512S1400A0 by Leoco USA Corp
Overview of 2512S1400A0 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2512S1400A0
2512S1400A0 CAD Models
2512S1400A0 Part Data Attributes
|
2512S1400A0
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2512S1400A0
Leoco USA Corp
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.134 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.445 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 2512S1400A0
This table gives cross-reference parts and alternative options found for 2512S1400A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2512S1400A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2502H-14W-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Ratioplast Electronics | 2512S1400A0 vs 2502H-14W-L |
YY-1250-H141 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Young Yak Enterprise Co Ltd | 2512S1400A0 vs YY-1250-H141 |
YBNH250-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | YEONHO Electronics Co Ltd | 2512S1400A0 vs YBNH250-14 |
2505H-14W-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | 2512S1400A0 vs 2505H-14W-L |
FCN-813J014-B | HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,BLUE | FUJITSU Semiconductor Limited | 2512S1400A0 vs FCN-813J014-B |
YY-1650-H14M | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | Young Yak Enterprise Co Ltd | 2512S1400A0 vs YY-1650-H14M |
FCN-813J014-R | HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,RED | FUJITSU Semiconductor Limited | 2512S1400A0 vs FCN-813J014-R |
FCN-813J014-A | HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.098 PITCH,CRIMP TERMINAL,WHITE | FUJITSU Semiconductor Limited | 2512S1400A0 vs FCN-813J014-A |
250G2-H14 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Polarized Lck, Plug | South Sea Terminal Co Ltd | 2512S1400A0 vs 250G2-H14 |
JS-1131-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | 2512S1400A0 vs JS-1131-14 |