Datasheets
FCN-813J014-A by:

Board Connector, 14 Contact(s), 1 Row(s), Female, Socket

Part Details for FCN-813J014-A by FUJITSU Component Ltd

Overview of FCN-813J014-A by FUJITSU Component Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for FCN-813J014-A

FCN-813J014-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCN-813J014-A Part Data Attributes

FCN-813J014-A FUJITSU Component Ltd
Buy Now Datasheet
Compare Parts:
FCN-813J014-A FUJITSU Component Ltd Board Connector, 14 Contact(s), 1 Row(s), Female, Socket
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU COMPONENT LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACTS: FCN-813J-T/T; FCN-813J-T/R; FCN-813J-T/S; FCN-813-T/Q
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 14
UL Flammability Code 94V-0

Alternate Parts for FCN-813J014-A

This table gives cross-reference parts and alternative options found for FCN-813J014-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-813J014-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCN-813J014-K Board Connector, 14 Contact(s), 1 Row(s), Female, Socket FUJITSU Component Ltd FCN-813J014-A vs FCN-813J014-K
CEP100F22-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors FCN-813J014-A vs CEP100F22-14
CEP100F28-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors FCN-813J014-A vs CEP100F28-14
HMC0025-02-142 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation FCN-813J014-A vs HMC0025-02-142
HMC0125-02-144 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation FCN-813J014-A vs HMC0125-02-144
FCN-813J014-R Board Connector, 14 Contact(s), 1 Row(s), Female, Socket FUJITSU Component Ltd FCN-813J014-A vs FCN-813J014-R
HMC0125-02-142 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation FCN-813J014-A vs HMC0125-02-142
CEP100F24-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors FCN-813J014-A vs CEP100F24-14
CE100F28-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors FCN-813J014-A vs CE100F28-14
HMC0025-02-141 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation FCN-813J014-A vs HMC0025-02-141

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-813J014-A by FUJITSU Component Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-813J014-A by FUJITSU Component Ltd

Select Manufacturer
Which Manufacturer of FCN-813J014-A would you like to use for your alert(s)?
  • Please alert me when FCN-813J014-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-813J014-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-813J014-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-813J014-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-813J014-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-813J014-A by FUJITSU Component Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: