CEP100F22-14
Description: Board Connector, 14 Contact(s), 1 Row(s), Female,

Overview of CEP100F22-14 by ITW McMurdo Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CEP100F22-14 by ITW McMurdo Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CEP100F22-14 by ITW McMurdo Connectors

CEP100F22-14
ITW McMurdo Connectors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ITW MCMURDO CONNECTORS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
14
Want to compare parts?
  1. CEP100F22-14
    ITW McMurdo Connectors
    Board Connector, 14 Contact(s), 1 Row(s), Female,
    VS

Alternate Parts for CEP100F22-14

This table gives cross-reference parts and alternative options found for CEP100F22-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEP100F22-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCN-813J014-K Board Connector, 14 Contact(s), 1 Row(s), Female, Socket FUJITSU Component Ltd CEP100F22-14 vs FCN-813J014-K
FCN-813J014-A Board Connector, 14 Contact(s), 1 Row(s), Female, Socket FUJITSU Component Ltd CEP100F22-14 vs FCN-813J014-A
CEP100F28-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors CEP100F22-14 vs CEP100F28-14
HMC0025-02-142 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation CEP100F22-14 vs HMC0025-02-142
HMC0125-02-144 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation CEP100F22-14 vs HMC0125-02-144
FCN-813J014-R Board Connector, 14 Contact(s), 1 Row(s), Female, Socket FUJITSU Component Ltd CEP100F22-14 vs FCN-813J014-R
HMC0125-02-142 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation CEP100F22-14 vs HMC0125-02-142
CEP100F24-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors CEP100F22-14 vs CEP100F24-14
CE100F28-14 Board Connector, 14 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors CEP100F22-14 vs CE100F28-14
HMC0025-02-141 Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation CEP100F22-14 vs HMC0025-02-141

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CEP100F22-14 by ITW McMurdo Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CEP100F22-14 by ITW McMurdo Connectors

Select Manufacturer
Which Manufacturer of CEP100F22-14 would you like to use for your alert(s)?
  • Please alert me when CEP100F22-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CEP100F22-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CEP100F22-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CEP100F22-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CEP100F22-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CEP100F22-14 by ITW McMurdo Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: