Part Details for FCF25JS473 by Prosperity Dielectrics Co Ltd
Overview of FCF25JS473 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JS473
FCF25JS473 CAD Models
FCF25JS473 Part Data Attributes
|
FCF25JS473
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JS473
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JS473
This table gives cross-reference parts and alternative options found for FCF25JS473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JS473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25JEN473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCF25JS473 vs RM25JEN473 |
RC2512J473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | FCF25JS473 vs RC2512J473 |
RK73BW3ALTED473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JS473 vs RK73BW3ALTED473J |
25121WJ0473TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS473 vs 25121WJ0473TCE |
25121WJ0473C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS473 vs 25121WJ0473C2E |
RMCF2512JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25JS473 vs RMCF2512JT47K0 |
CR63TR473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25JS473 vs CR63TR473J |
MCR100JZHJ473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JS473 vs MCR100JZHJ473 |
RK73BW3ALBK473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS473 vs RK73BW3ALBK473J |
25121WJ0473B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS473 vs 25121WJ0473B2 |