Part Details for 25121WJ0473TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WJ0473TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WJ0473TCE
25121WJ0473TCE CAD Models
25121WJ0473TCE Part Data Attributes
|
25121WJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WJ0473TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 25121WJ0473TCE
This table gives cross-reference parts and alternative options found for 25121WJ0473TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WJ0473TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JS473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WJ0473TCE vs FCF25JS473 |
RM25JEN473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | 25121WJ0473TCE vs RM25JEN473 |
RC2512J473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | 25121WJ0473TCE vs RC2512J473 |
RK73BW3ALTED473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WJ0473TCE vs RK73BW3ALTED473J |
25121WJ0473C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0473TCE vs 25121WJ0473C2E |
RMCF2512JT47K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 25121WJ0473TCE vs RMCF2512JT47K0 |
CR63TR473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | 25121WJ0473TCE vs CR63TR473J |
MCR100JZHJ473 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | 25121WJ0473TCE vs MCR100JZHJ473 |
RK73BW3ALBK473J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WJ0473TCE vs RK73BW3ALBK473J |
25121WJ0473B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WJ0473TCE vs 25121WJ0473B2 |