Part Details for FCF25FX-3741 by Prosperity Dielectrics Co Ltd
Overview of FCF25FX-3741 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3741EFE#PBF | Analog Devices | Hi Pwr, Const C, Const V, Buck | |
LT3741IFE-1#PBF | Analog Devices | Hi Pwr, Const C, Const V, Buck | |
LT3741EFE#TRPBF | Analog Devices | Hi Pwr, Const C, Const V, Buck |
Part Details for FCF25FX-3741
FCF25FX-3741 CAD Models
FCF25FX-3741 Part Data Attributes
|
FCF25FX-3741
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FX-3741
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FX-3741
This table gives cross-reference parts and alternative options found for FCF25FX-3741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FX-3741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F3K74 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | FCF25FX-3741 vs CRG2512F3K74 |
RCM6432F3741CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FX-3741 vs RCM6432F3741CS |
RMC-243741FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | FCF25FX-3741 vs RMC-243741FB |
RC2512FK-073K74L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | FCF25FX-3741 vs RC2512FK-073K74L |
CQ121WF3741T4E | Fixed Resistor, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FX-3741 vs CQ121WF3741T4E |
25121WF3741CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FX-3741 vs 25121WF3741CD |
FCF25FT3741 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FX-3741 vs FCF25FT3741 |
WCR2512LF-3741-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25FX-3741 vs WCR2512LF-3741-F-E-LT |
RK73HW3ARTBK3741F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FX-3741 vs RK73HW3ARTBK3741F |
25121WF3741CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25FX-3741 vs 25121WF3741CAE |