Part Details for 25121WF3741CAE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3741CAE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF3741CAE
25121WF3741CAE CAD Models
25121WF3741CAE Part Data Attributes
|
25121WF3741CAE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF3741CAE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF3741CAE
This table gives cross-reference parts and alternative options found for 25121WF3741CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3741CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F3K74 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | 25121WF3741CAE vs CRG2512F3K74 |
FCF25FT3741 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF3741CAE vs FCF25FT3741 |
RK73HW3ATTEB3741F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 25121WF3741CAE vs RK73HW3ATTEB3741F |
25121WF3741T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3741CAE vs 25121WF3741T2E |
RC12K3741FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 25121WF3741CAE vs RC12K3741FC |
FCF25FP-3741-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 25121WF3741CAE vs FCF25FP-3741-W |
CR2512AFX-3741EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | 25121WF3741CAE vs CR2512AFX-3741EAS |
CR2512-1W-3741FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 25121WF3741CAE vs CR2512-1W-3741FPT-13 |
RMS25FE3741 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 25121WF3741CAE vs RMS25FE3741 |
CR2512-1W-3741FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | 25121WF3741CAE vs CR2512-1W-3741FT |