FCF25FW2214
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FW2214 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF25FW2214 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FW2214 by Prosperity Dielectrics Co Ltd

FCF25FW2214
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
1 W
Resistance
2210000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FW2214
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FW2214

This table gives cross-reference parts and alternative options found for FCF25FW2214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FW2214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2512FK-072M21 Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation FCF25FW2214 vs RC2512FK-072M21
RCS6432F2214AS Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics FCF25FW2214 vs RCS6432F2214AS
FCF25FY-2214-W Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd FCF25FW2214 vs FCF25FY-2214-W
RCS6432F2214ES Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, Samsung Electro-Mechanics FCF25FW2214 vs RCS6432F2214ES
9C25121W2214FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation FCF25FW2214 vs 9C25121W2214FKPF5
FCF25FV2214 Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd FCF25FW2214 vs FCF25FV2214
RMCF2512FT2M21 Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc FCF25FW2214 vs RMCF2512FT2M21
RCM6432F2214AS Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Samsung Electro-Mechanics FCF25FW2214 vs RCM6432F2214AS
RC2512FK-072M21P Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation FCF25FW2214 vs RC2512FK-072M21P
239076362215L Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation FCF25FW2214 vs 239076362215L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FW2214 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FW2214 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FW2214 would you like to use for your alert(s)?
  • Please alert me when FCF25FW2214 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FW2214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FW2214 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FW2214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FW2214.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FW2214 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: