Part Details for RC2512FK-072M21P by YAGEO Corporation
Overview of RC2512FK-072M21P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-072M21P
RC2512FK-072M21P CAD Models
RC2512FK-072M21P Part Data Attributes
|
RC2512FK-072M21P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-072M21P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-072M21P
This table gives cross-reference parts and alternative options found for RC2512FK-072M21P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-072M21P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-072M21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-072M21P vs RC2512FK-072M21 |
RCS6432F2214AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512FK-072M21P vs RCS6432F2214AS |
FCF25FW2214 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M21P vs FCF25FW2214 |
FCF25FY-2214-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M21P vs FCF25FY-2214-W |
RCS6432F2214ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RC2512FK-072M21P vs RCS6432F2214ES |
9C25121W2214FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-072M21P vs 9C25121W2214FKPF5 |
FCF25FV2214 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-072M21P vs FCF25FV2214 |
RMCF2512FT2M21 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-072M21P vs RMCF2512FT2M21 |
RCM6432F2214AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-072M21P vs RCM6432F2214AS |
239076362215L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-072M21P vs 239076362215L |