FCF06GY180
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,

Overview of FCF06GY180 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF06GY180 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF06GY180 by Prosperity Dielectrics Co Ltd

FCF06GY180
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.25 W
Resistance
18 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. FCF06GY180
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for FCF06GY180

This table gives cross-reference parts and alternative options found for FCF06GY180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06GY180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06GT-180 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06GY180 vs FCF06GT-180
MC1206-18R0-GB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc FCF06GY180 vs MC1206-18R0-GB
RK73B2BXTE180G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06GY180 vs RK73B2BXTE180G
RK73B2BTTD180G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF06GY180 vs RK73B2BTTD180G
SG73P2BLTD180G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06GY180 vs SG73P2BLTD180G
RK73A2BLTDD180G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06GY180 vs RK73A2BLTDD180G
RM12GTN180 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd FCF06GY180 vs RM12GTN180
RK73B2BRTTE180G Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF06GY180 vs RK73B2BRTTE180G
9C12063A18R0GLAF5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation FCF06GY180 vs 9C12063A18R0GLAF5
NRCS12G180TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp FCF06GY180 vs NRCS12G180TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF06GY180 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF06GY180 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF06GY180 would you like to use for your alert(s)?
  • Please alert me when FCF06GY180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF06GY180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF06GY180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF06GY180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF06GY180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF06GY180 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: