Part Details for FCF05GW-753 by Prosperity Dielectrics Co Ltd
Overview of FCF05GW-753 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF05GW-753
FCF05GW-753 CAD Models
FCF05GW-753 Part Data Attributes
|
FCF05GW-753
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05GW-753
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FCF05GW-753
This table gives cross-reference parts and alternative options found for FCF05GW-753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05GW-753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AXBK753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05GW-753 vs RK73B2AXBK753G |
FCF05GV-753-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05GW-753 vs FCF05GV-753-W |
RK73B2AXTP753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05GW-753 vs RK73B2AXTP753G |
RK73A2ATTDD753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05GW-753 vs RK73A2ATTDD753G |
CR0805-8W-753GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05GW-753 vs CR0805-8W-753GSNT-13 |
RK73A2ATTP753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05GW-753 vs RK73A2ATTP753G |
RK73B2ARTTDB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05GW-753 vs RK73B2ARTTDB753G |
CR20-753GC | Fixed Resistor, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FCF05GW-753 vs CR20-753GC |
RK73B2ATTB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05GW-753 vs RK73B2ATTB753G |
RK73B2ATTEB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05GW-753 vs RK73B2ATTEB753G |