Part Details for RK73A2ATTP753G by KOA Speer Electronics Inc
Overview of RK73A2ATTP753G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2ATTP753G
RK73A2ATTP753G CAD Models
RK73A2ATTP753G Part Data Attributes
|
RK73A2ATTP753G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2ATTP753G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73A2ATTP753G
This table gives cross-reference parts and alternative options found for RK73A2ATTP753G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2ATTP753G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AXBK753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73B2AXBK753G |
FCF05GV-753-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73A2ATTP753G vs FCF05GV-753-W |
RK73B2AXTP753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73B2AXTP753G |
RK73A2ATTDD753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73A2ATTDD753G |
CR0805-8W-753GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73A2ATTP753G vs CR0805-8W-753GSNT-13 |
RK73B2ARTTDB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73B2ARTTDB753G |
CR20-753GC | Fixed Resistor, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73A2ATTP753G vs CR20-753GC |
RK73B2ATTB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73B2ATTB753G |
RK73B2ATTEB753G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2ATTP753G vs RK73B2ATTEB753G |
RMS10GT753 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73A2ATTP753G vs RMS10GT753 |