FCF05GW-430-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,

Overview of FCF05GW-430-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF05GW-430-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05GW-430-W by Prosperity Dielectrics Co Ltd

FCF05GW-430-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
2%
Working Voltage
150 V
Want to compare parts?
  1. FCF05GW-430-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for FCF05GW-430-W

This table gives cross-reference parts and alternative options found for FCF05GW-430-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05GW-430-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FWF05GV-430 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05GW-430-W vs FWF05GV-430
FWF05GT-430 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05GW-430-W vs FWF05GT-430
RK73B2AXTDD430G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05GW-430-W vs RK73B2AXTDD430G
RMC1/10-430GBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc FCF05GW-430-W vs RMC1/10-430GBA
RK73B2ATTPD430G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF05GW-430-W vs RK73B2ATTPD430G
RK73B2ATTEB430G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF05GW-430-W vs RK73B2ATTEB430G
RK73B2AXBK430G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc FCF05GW-430-W vs RK73B2AXBK430G
CR0805-10W-43RGT Fixed Resistor, 0.1W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD FCF05GW-430-W vs CR0805-10W-43RGT
RK73B2ALTEB430G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc FCF05GW-430-W vs RK73B2ALTEB430G
FCF05GV-430 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05GW-430-W vs FCF05GV-430

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05GW-430-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05GW-430-W by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF05GW-430-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCF05GW-430-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05GW-430-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCF05GW-430-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05GW-430-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05GW-430-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: