Part Details for FWF05GT-430 by Prosperity Dielectrics Co Ltd
Overview of FWF05GT-430 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05GT-430
FWF05GT-430 CAD Models
FWF05GT-430 Part Data Attributes
|
FWF05GT-430
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05GT-430
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FWF05GT-430
This table gives cross-reference parts and alternative options found for FWF05GT-430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05GT-430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTPD430G | RES,SMT,THICK FILM,43 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | FWF05GT-430 vs RK73B2ARTTPD430G |
RK73B2AXTD430G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05GT-430 vs RK73B2AXTD430G |
CR0805-10W-430GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | FWF05GT-430 vs CR0805-10W-430GT |
CR0805-8W-430GPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GT-430 vs CR0805-8W-430GPT |
FCF05GW-430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05GT-430 vs FCF05GW-430 |
RM73B2AT430G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05GT-430 vs RM73B2AT430G |
RK73A2ATTE430G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FWF05GT-430 vs RK73A2ATTE430G |
CR0805-10W-430GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GT-430 vs CR0805-10W-430GPT-13 |
RK73B2ATBC430G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GT-430 vs RK73B2ATBC430G |
FCF05GT-430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05GT-430 vs FCF05GT-430 |