There are no models available for this part yet.
Overview of FCF05FW-2870 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2870HUFD#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870IFE#PBF | Analog Devices | RS232/RS485 Multiprotocol Tran | |
LTC2870CUFD#TRPBF | Analog Devices | RS232/RS485 Multiprotocol Tran |
CAD Models for FCF05FW-2870 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF05FW-2870 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for FCF05FW-2870
This table gives cross-reference parts and alternative options found for FCF05FW-2870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-2870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-10287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FW-2870 vs AC0805FR-10287RL |
MC0805P-2870-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | FCF05FW-2870 vs MC0805P-2870-FT |
WR08X2870FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | FCF05FW-2870 vs WR08X2870FG |
RTT052870FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FW-2870 vs RTT052870FP3 |
NRCL10F2870TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | FCF05FW-2870 vs NRCL10F2870TR13F |
TSR6GTF2870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | FCF05FW-2870 vs TSR6GTF2870V |
CR21-2870-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FCF05FW-2870 vs CR21-2870-FY |
RC0805F2870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | FCF05FW-2870 vs RC0805F2870 |
RC0805FR-13287RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FW-2870 vs RC0805FR-13287RP |
AC0805FR-13287RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 287ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FW-2870 vs AC0805FR-13287RL |