Part Details for FCF05FV-1134 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-1134 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, |
Part Details for FCF05FV-1134
FCF05FV-1134 CAD Models
FCF05FV-1134 Part Data Attributes
|
FCF05FV-1134
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-1134
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-1134
This table gives cross-reference parts and alternative options found for FCF05FV-1134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-1134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M13FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FV-1134 vs CRCW08051M13FKEAC |
CR0805-10W-1134FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF05FV-1134 vs CR0805-10W-1134FT-13 |
RC0805FR-101M13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1134 vs RC0805FR-101M13L |
RC2012F1134AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF05FV-1134 vs RC2012F1134AS |
9C08052A1134FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FCF05FV-1134 vs 9C08052A1134FKPF3 |
FCF05FS-1134-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-1134 vs FCF05FS-1134-W |
RTT051134FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FCF05FV-1134 vs RTT051134FP2 |
WR08W1134FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FV-1134 vs WR08W1134FBL |
232273481135 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FV-1134 vs 232273481135 |
AC0805FR-131M13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FV-1134 vs AC0805FR-131M13L |