Part Details for CR0805-10W-1134FT-13 by VENKEL LTD
Overview of CR0805-10W-1134FT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0805-10W-1134FT-13
CR0805-10W-1134FT-13 CAD Models
CR0805-10W-1134FT-13 Part Data Attributes
|
CR0805-10W-1134FT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-1134FT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-10W-1134FT-13
This table gives cross-reference parts and alternative options found for CR0805-10W-1134FT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-1134FT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1134FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR0805-10W-1134FT-13 vs BCTS000805-1134FTP |
AC0805FR-131M13L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0805-10W-1134FT-13 vs AC0805FR-131M13L |
FWF05FV-1134 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805-10W-1134FT-13 vs FWF05FV-1134 |
RC0805FR-071M13P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-10W-1134FT-13 vs RC0805FR-071M13P |
RTT051134FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR0805-10W-1134FT-13 vs RTT051134FTP |
RC2012F1134GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR0805-10W-1134FT-13 vs RC2012F1134GS |
9C08052A1134FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR0805-10W-1134FT-13 vs 9C08052A1134FKPF3 |
CRCW08051M13FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CR0805-10W-1134FT-13 vs CRCW08051M13FKTABC |
CR0805-10W-1134FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CR0805-10W-1134FT-13 vs CR0805-10W-1134FPT-13 |
RC2012F1134CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1130000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CR0805-10W-1134FT-13 vs RC2012F1134CS |