Part Details for FCF05DW-1103P by Prosperity Dielectrics Co Ltd
Overview of FCF05DW-1103P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV320AIC1103PBS | Texas Instruments | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | |
CDCLVC1103PWR | Texas Instruments | Low Jitter, 1:3 LVCMOS Fan-out Clock Buffer 8-TSSOP -40 to 85 | |
TLV320AIC1103PBSR | Texas Instruments | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 |
Part Details for FCF05DW-1103P
FCF05DW-1103P CAD Models
FCF05DW-1103P Part Data Attributes
|
FCF05DW-1103P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DW-1103P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DW-1103P
This table gives cross-reference parts and alternative options found for FCF05DW-1103P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DW-1103P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805110K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DW-1103P vs ADF0805110K0.5%50PPM/KKP20 |
RK73G2ARTTDD1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DW-1103P vs RK73G2ARTTDD1103D |
RE0805DRE10110KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05DW-1103P vs RE0805DRE10110KL |
TSR6UTD1103V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05DW-1103P vs TSR6UTD1103V |
CR21-1103-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | FCF05DW-1103P vs CR21-1103-DL-E |
TSR6UTD114V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05DW-1103P vs TSR6UTD114V |
AC0805DRE07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05DW-1103P vs AC0805DRE07110KL |
RK73G2ALTD1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DW-1103P vs RK73G2ALTD1103D |
RK73G2ARTTE1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DW-1103P vs RK73G2ARTTE1103D |
ADF0805110K0.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05DW-1103P vs ADF0805110K0.5%50PPM/KKP |