Part Details for RK73G2ARTTDD1103D by KOA Speer Electronics Inc
Overview of RK73G2ARTTDD1103D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ARTTDD1103D
RK73G2ARTTDD1103D CAD Models
RK73G2ARTTDD1103D Part Data Attributes
|
RK73G2ARTTDD1103D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ARTTDD1103D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ARTTDD1103D
This table gives cross-reference parts and alternative options found for RK73G2ARTTDD1103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ARTTDD1103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0805110K0.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTDD1103D vs ADF0805110K0.5%50PPM/KKP20 |
RE0805DRE10110KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2ARTTDD1103D vs RE0805DRE10110KL |
TSR6UTD1103V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73G2ARTTDD1103D vs TSR6UTD1103V |
CR21-1103-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ARTTDD1103D vs CR21-1103-DL-E |
TSR6UTD114V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73G2ARTTDD1103D vs TSR6UTD114V |
AC0805DRE07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ARTTDD1103D vs AC0805DRE07110KL |
RK73G2ALTD1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTDD1103D vs RK73G2ALTD1103D |
RK73G2ARTTE1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTDD1103D vs RK73G2ARTTE1103D |
ADF0805110K0.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTDD1103D vs ADF0805110K0.5%50PPM/KKP |
RK73G2ALTE1103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTDD1103D vs RK73G2ALTE1103D |