Part Details for FCF05DV-2000PW by Prosperity Dielectrics Co Ltd
Overview of FCF05DV-2000PW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2000PWG4 | Texas Instruments | Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70 | |
BQ2000PW | Texas Instruments | Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70 | |
BQ2000PWR | Texas Instruments | Switch-mode multi-chemistry battery charger with peak voltage detection termination 8-TSSOP -20 to 70 |
Part Details for FCF05DV-2000PW
FCF05DV-2000PW CAD Models
FCF05DV-2000PW Part Data Attributes
|
FCF05DV-2000PW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05DV-2000PW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05DV-2000PW
This table gives cross-reference parts and alternative options found for FCF05DV-2000PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05DV-2000PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805DTC200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05DV-2000PW vs RGC0805DTC200R |
TSR6UD2000V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | FCF05DV-2000PW vs TSR6UD2000V |
RK73G2ALTEB2000D | RES,SMT,THICK FILM,200 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | FCF05DV-2000PW vs RK73G2ALTEB2000D |
CR-05DEF--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DV-2000PW vs CR-05DEF--200R |
RE0805DRE13200RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05DV-2000PW vs RE0805DRE13200RL |
CR-05DE6--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DV-2000PW vs CR-05DE6--200R |
CR-05DE7--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05DV-2000PW vs CR-05DE7--200R |
CRCW0805200RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05DV-2000PW vs CRCW0805200RDHEAP |
RK73G2ATTD2000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF05DV-2000PW vs RK73G2ATTD2000D |
RK73G2ALTE2000D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FCF05DV-2000PW vs RK73G2ALTE2000D |