Datasheets
RGC0805DTC200R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RGC0805DTC200R by SEI Stackpole Electronics Inc

Overview of RGC0805DTC200R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RGC0805DTC200R

Part # Distributor Description Stock Price Buy
DISTI # RGC0805DTC200R-ND
DigiKey RES 200 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0355
$0.0355 Buy Now
DISTI # RGC0805DTC200R
Avnet Americas Res Thick Film 0805 200 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC0805DTC200R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RGC0805DTC200R
Mouser Electronics Thick Film Resistors - SMD RES, 0805, 200 Ohm, 0.5%, 50 ppm, 0.125W RoHS: Compliant 0
  • 5,000 $0.0270
  • 25,000 $0.0240
  • 50,000 $0.0220
  • 100,000 $0.0210
$0.0210 / $0.0270 Order Now
Future Electronics RGC Series 0805 0.125 W 200 Ohm ±0.5% ±50 ppm/°C Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0376
  • 15,000 $0.0367
  • 25,000 $0.0363
  • 50,000 $0.0357
  • 100,000 $0.0349
$0.0349 / $0.0376 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0157
  • 10,000 $0.0147
  • 20,000 $0.0138
  • 40,000 $0.0134
$0.0134 / $0.0157 Buy Now
NAC RESISTOR, 0805, 200 Ohm, 0.5%, 50 ppm, 0.125W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0370
  • 25,000 $0.0310
  • 125,000 $0.0275
$0.0275 / $0.0370 Buy Now

Part Details for RGC0805DTC200R

RGC0805DTC200R CAD Models

RGC0805DTC200R Part Data Attributes

RGC0805DTC200R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RGC0805DTC200R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature SEMI PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 200 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RGC0805DTC200R

This table gives cross-reference parts and alternative options found for RGC0805DTC200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805DTC200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF0805200R0.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RGC0805DTC200R vs CDF0805200R0.5%50PPM/KNS
CR-05DEF--200R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RGC0805DTC200R vs CR-05DEF--200R
RK73G2ALTDB2000D RES,SMT,THICK FILM,200 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RGC0805DTC200R vs RK73G2ALTDB2000D
RK73G2ALTED2000D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RGC0805DTC200R vs RK73G2ALTED2000D
RE0805DRE13200RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RGC0805DTC200R vs RE0805DRE13200RL
RK73G2ATTP2000D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RGC0805DTC200R vs RK73G2ATTP2000D
FCF05DW-2000PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RGC0805DTC200R vs FCF05DW-2000PW
ACTR000805-2000DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RGC0805DTC200R vs ACTR000805-2000DTP
CDF0805200R0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RGC0805DTC200R vs CDF0805200R0.5%50PPM/KNP10
MCR10ERTD2000 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor RGC0805DTC200R vs MCR10ERTD2000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGC0805DTC200R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGC0805DTC200R by SEI Stackpole Electronics Inc

  • Please alert me when RGC0805DTC200R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGC0805DTC200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGC0805DTC200R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGC0805DTC200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGC0805DTC200R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGC0805DTC200R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: