Part Details for FCF-37PT by Cinch Connectivity Solutions
Overview of FCF-37PT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF-37PT
FCF-37PT CAD Models
FCF-37PT Part Data Attributes:
|
FCF-37PT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
FCF-37PT
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCF-37PT
This table gives cross-reference parts and alternative options found for FCF-37PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF-37PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM37P667GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | FCF-37PT vs DCM37P667GTXLF |
DCPS37P332NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | FCF-37PT vs DCPS37P332NXLF |
DCMF37P6HXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | FCF-37PT vs DCMF37P6HXLF |
DCPF37P367CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | FCF-37PT vs DCPF37P367CXLF |
DCPF37P464XLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | FCF-37PT vs DCPF37P464XLF |
DCPF37P632GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | FCF-37PT vs DCPF37P632GTXLF |
SD37M32000Z-15 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Positronic | FCF-37PT vs SD37M32000Z-15 |
DCPL37P6NTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | FCF-37PT vs DCPL37P6NTXLF |
DCW37P967MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | FCF-37PT vs DCW37P967MTXLF |
K22XHT-C37P-OJM | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | FCF-37PT vs K22XHT-C37P-OJM |