Part Details for FC4UTFFSM3.579545 by Fox Electronics
Overview of FC4UTFFSM3.579545 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-13-33N-3.579545 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2001BC-S3-33N-3.579545 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT8008AI-22-33E-3.579545 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for FC4UTFFSM3.579545
FC4UTFFSM3.579545 CAD Models
FC4UTFFSM3.579545 Part Data Attributes
|
FC4UTFFSM3.579545
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC4UTFFSM3.579545
Fox Electronics
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 33 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |
Alternate Parts for FC4UTFFSM3.579545
This table gives cross-reference parts and alternative options found for FC4UTFFSM3.579545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC4UTFFSM3.579545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4UTFFSD3.579545 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FC4UTFFSM3.579545 vs FC4UTFFSD3.579545 |