FC4UTFFSM3.579545
vs
FC4UTFFSD3.579545
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e1
e1
Load Capacitance
33 pF
33 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
Series Resistance
120 Ω
120 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Base Number Matches
1
1