-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0316
|
Newark | Connector, Fpc, 5Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Fc1 Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Samtec FC1-05-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 / $1.2500 | Buy Now |
DISTI #
SAM15118-ND
|
DigiKey | CONN FFC VERT 5POS 1MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
66 In Stock |
|
$0.7502 / $1.5000 | Buy Now |
DISTI #
FC1-05-01-T
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FC1-05-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 762 Factory Stock |
|
RFQ | |
DISTI #
200-FC10501T
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 175 |
|
$0.2600 / $1.4900 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant |
118 In Stock |
|
$0.4070 / $1.0802 | Buy Now |
DISTI #
85033434
|
Verical | Conn FFC Connector SKT 5 POS 1mm Solder ST SMD Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 762 |
|
$1.4900 | Buy Now |
DISTI #
59270944
|
Verical | Conn FFC Connector SKT 5 POS 1mm Solder ST SMD Tube RoHS: Compliant Min Qty: 77 Package Multiple: 77 Date Code: 2137 | Americas - 77 |
|
$0.7105 / $1.4040 | Buy Now |
DISTI #
000000000000740294
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 762 |
|
$0.5300 / $1.4900 | Buy Now |
DISTI #
FC1-05-01-T
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Tube (Alt: FC1-05-01-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant |
118 In Stock |
|
$0.4070 / $1.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC1-05-01-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-05-01-T
Samtec Inc
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.109 inch | |
Body Depth | 0.208 inch | |
Body Length | 0.289 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for FC1-05-01-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1-05-01-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS220TSMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | FC1-05-01-T vs 2RS220TSMT |
2-535923-4 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,BLACK | TE Connectivity | FC1-05-01-T vs 2-535923-4 |
0231-20-01 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | FC1-05-01-T vs 0231-20-01 |
2RS2R-20-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | FC1-05-01-T vs 2RS2R-20-T |
2RS2HR-20-G | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | FC1-05-01-T vs 2RS2HR-20-G |
2043-2X10TDN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | FC1-05-01-T vs 2043-2X10TDN |
NPPN102GFNP-M81RC | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | FC1-05-01-T vs NPPN102GFNP-M81RC |
DBCIDCB9D20BT1 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | Alpha 3 Manufacturing | FC1-05-01-T vs DBCIDCB9D20BT1 |
2RS220SGSMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | FC1-05-01-T vs 2RS220SGSMT |
B067-2024-008-Z | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | FC1-05-01-T vs B067-2024-008-Z |