There are no models available for this part yet.
Overview of FC1-05-01-T-LC-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FC1-05-01-T-LC-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y8299
|
Newark | 1.00 Mm Flat Flexible Cable (Ffc) Socket Strip Rohs Compliant: Yes |Samtec FC1-05-01-T-LC-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $2.8700 | Buy Now | |
DISTI #
3937-FC1-05-01-T-LC-K-ND
|
DigiKey | CONN FFC VERT 5POS 1MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$1.7454 / $3.6000 | Buy Now | |
DISTI #
FC1-05-01-T-LC-K-ND
|
DigiKey | CONN FFC VERT 5POS 1MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8374 | Buy Now | |
DISTI #
FC1-05-01-T-LC-K
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FC1-05-01-T-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-FC10501TLCK
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.5400 / $1.9800 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7450 / $1.5980 | Buy Now | ||
DISTI #
000000000002207966
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 0 |
|
$0.8800 / $1.9800 | Buy Now | |
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7450 / $1.5980 | Buy Now | ||
DISTI #
5cd8e532cd7c1c4c383497c1
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.5370 / $1.9790 | Buy Now |
CAD Models for FC1-05-01-T-LC-K by Samtec Inc
Part Data Attributes for FC1-05-01-T-LC-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.109 inch
|
Body Depth
|
0.208 inch
|
Body Length
|
0.289 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
DUAL PRONG
|
Dielectric Withstanding Voltage
|
450VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
Alternate Parts for FC1-05-01-T-LC-K
This table gives cross-reference parts and alternative options found for FC1-05-01-T-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1-05-01-T-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS220SGSMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | FC1-05-01-T-LC-K vs 2RS220SGSMT |
2RS2G-20-G-SMT-P-PP-T/R | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FC1-05-01-T-LC-K vs 2RS2G-20-G-SMT-P-PP-T/R |
SSHSM-110-D-02-GT-H | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | FC1-05-01-T-LC-K vs SSHSM-110-D-02-GT-H |
709102030001000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Plug | W+P Products GmbH | FC1-05-01-T-LC-K vs 709102030001000 |
92431-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | FC1-05-01-T-LC-K vs 92431-120 |
CRS-02-HPA-20-A-GD-SM-BL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | FC1-05-01-T-LC-K vs CRS-02-HPA-20-A-GD-SM-BL |
HRS-2H-20-SGA | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Adam Technologies Inc | FC1-05-01-T-LC-K vs HRS-2H-20-SGA |
2-535923-4 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,BLACK | TE Connectivity | FC1-05-01-T-LC-K vs 2-535923-4 |
HRS-2H-20-SG-SMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | FC1-05-01-T-LC-K vs HRS-2H-20-SG-SMT |
HRS2C20TSMT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FC1-05-01-T-LC-K vs HRS2C20TSMT |